531FB100M000BGR vs EMDS12F2J-100.000MTR feature comparison

531FB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

EMDS12F2J-100.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC ECLIPTEK CORP
Reach Compliance Code unknown compliant
Fall Time-Max 0.35 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.35 ns 0.325 ns
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Additional Feature COMPLEMENTARY OUTPUT; TAPE AND REEL
Output Load 100 OHM

Compare 531FB100M000BGR with alternatives

Compare EMDS12F2J-100.000MTR with alternatives