531FB100M000BGR vs 530FB100M000BG feature comparison

531FB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

530FB100M000BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 2

Compare 531FB100M000BGR with alternatives

Compare 530FB100M000BG with alternatives