531FA125M000BGR
vs
EMDS22D2J-125.000MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Fall Time-Max
0.35 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.35 ns
0.325 ns
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Additional Feature
TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
Output Load
100 OHM
Compare 531FA125M000BGR with alternatives
Compare EMDS22D2J-125.000MTR with alternatives