531FA100M000DG
vs
VCC6-VAD-100M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
MICROSEMI CORP
Package Description
ROHS COMPLIANT, SMD, 6 PIN
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRAY
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max
0.35 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7.0mm x 5.0mm x 1.5mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
0.6 ns
Supply Current-Max
98 mA
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare 531FA100M000DG with alternatives
Compare VCC6-VAD-100M000 with alternatives