531EA100M000BG vs ASG-P-X-B-100.000MHZ-T feature comparison

531EA100M000BG Silicon Laboratories Inc

Buy Now Datasheet

ASG-P-X-B-100.000MHZ-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC ABRACON LLC
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.31
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Manufacturer Series 530
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Candidate List Date 2024-06-27
EFUP e
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Number of Terminals 6
Output Load 15 pF

Compare 531EA100M000BG with alternatives

Compare ASG-P-X-B-100.000MHZ-T with alternatives