531BB10M0000DGR vs VC-711-EDE-EAAN-10M0000000 feature comparison

531BB10M0000DGR Silicon Laboratories Inc

Buy Now Datasheet

VC-711-EDE-EAAN-10M0000000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SILICON LABORATORIES INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL DIFFERENTIAL LVDS OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.35 ns 0.45 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.35 ns 0.45 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD OVER NICKEL
Base Number Matches 1 3
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 33 mA

Compare 531BB10M0000DGR with alternatives

Compare VC-711-EDE-EAAN-10M0000000 with alternatives