531AB622M000DG vs 531AB622M000DGR feature comparison

531AB622M000DG Silicon Laboratories Inc

Buy Now Datasheet

531AB622M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
SILICON LABORATORIES INC SILICON LABORATORIES INC
ROHS COMPLIANT, SMD, 6 PIN
unknown unknown
TRAY TAPE AND REEL
0.35 ns 0.35 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
622 MHz 622 MHz
85 °C 85 °C
-40 °C -40 °C
LVPECL LVPECL
7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
0.35 ns 0.35 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare 531AB622M000DG with alternatives

Compare 531AB622M000DGR with alternatives