531AA40M0000BG vs GXO-E72L/BI40.0MHZ feature comparison

531AA40M0000BG Silicon Laboratories Inc

Buy Now Datasheet

GXO-E72L/BI40.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC GOLLEDGE ELECTRONICS LTD
Reach Compliance Code unknown compliant
Additional Feature TRAY TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.35 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series 531 GXO-E72
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.35 ns 1 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au)
Base Number Matches 2 1
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-6
Output Load 50 OHM

Compare 531AA40M0000BG with alternatives

Compare GXO-E72L/BI40.0MHZ with alternatives