531838-8 vs 68682-350 feature comparison

531838-8 TE Connectivity

Buy Now Datasheet

68682-350 Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP SOLDERING PROCESS: WAVE
Body Breadth 0.248 inch 0.2 inch
Body Depth 0.4 inch 0.276 inch
Body Length 5.855 inch 5.017 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN (160)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56
Mounting Option 2 THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key SHRD ENDS
Terminal Length 0.725 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Insertion Force-Max 1.3066 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 2 A
Reference Standard UL, CSA
UL Flammability Code 94V-0
Withdrawl Force-Min .278 N

Compare 531838-8 with alternatives

Compare 68682-350 with alternatives