531836-2
vs
363303K00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
LUMBERG CONNECT GMBH
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
IDC
Total Number of Contacts
40
6
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.591 inch
Body Depth
1.083 inch
Body Length
0.591 inch
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
Insertion Force-Max
3.892 N
Insulation Diameter-Min
0.03 inch
Insulation Resistance
10000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.197 inch
Mounting Option 1
POLARIZED LCK
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Plating Thickness
197u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6 A
Reference Standard
UL, CSA
Withdrawl Force-Min
1.0008 N
Compare 363303K00 with alternatives