5316564-9 vs 5-5179009-5 feature comparison

5316564-9 TE Connectivity

Buy Now Datasheet

5-5179009-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option LOCATING POST
Body Breadth 0.256 inch 0.268 inch
Body Depth 0.472 inch 0.354 inch
Body Length 1.681 inch 2.118 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 500VAC V
Durability 50 Cycles 100 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N .8896 N
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating .5A .5A
Mating Contact Pitch 0.024 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5626 mm 4.8006 mm
Panel Mount NO NO
Plating Thickness 7.874u inch 8u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N .0973 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks, 3 Days
Additional Feature ROHS AND ELV COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5316564-9 with alternatives

Compare 5-5179009-5 with alternatives