5316559-3
vs
51353-1204
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.244 inch
0.402 inch
Body Depth
0.136 inch
0.429 inch
Body Length
0.854 inch
0.606 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
200VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.024 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
Plating Thickness
8u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.6096 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
50
12
Withdrawl Force-Min
.0973 N
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Mating Contact Row Spacing
0.197 inch
Compare 5316559-3 with alternatives
Compare 51353-1204 with alternatives