5316318-6
vs
177985-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.256 inch
Body Depth
0.472 inch
Body Length
1.209 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
200VAC V
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.8896 N
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5626 mm
Panel Mount
NO
Plating Thickness
7.874u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
80
80
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.0973 N
Base Number Matches
1
2
Pbfree Code
No
Additional Feature
HIGH DENSITY
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 5316318-6 with alternatives
Compare 177985-3 with alternatives