531415-8
vs
185-2-049-1-NFX-BR0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.44 inch
0.098 inch
Body Depth
0.85 inch
0.236 inch
Body Length
5.9 inch
2.466 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Durability
5000 Cycles
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
5.08 mm
3.2258 mm
Plating Thickness
100u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.58 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
50
49
Base Number Matches
3
1
Board Mounting Option
PEG
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Dielectric Withstanding Voltage
424VAC V
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 531415-8 with alternatives
Compare 185-2-049-1-NFX-BR0 with alternatives