53124-104
vs
5962-9314001HPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROPAC INDUSTRIES INC
AGILENT TECHNOLOGIES INC
Package Description
DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.95.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, MIL-STD-883
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e4
e0
Number of Elements
1
1
On-State Current-Max
0.8 A
0.8 A
On-state Resistance-Max
2.5 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
FET OUTPUT OPTOCOUPLER
Terminal Finish
GOLD
Tin/Lead (Sn/Pb) - hot dipped
Base Number Matches
1
6
Rohs Code
No
Forward Voltage-Max
1.7 V
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.8 W
Response Time-Max
0.006 s
Surface Mount
YES
Compare 53124-104 with alternatives
Compare 5962-9314001HPA with alternatives