530WA50M0000DG vs CO435-50.000-EXT-TTR feature comparison

530WA50M0000DG Silicon Laboratories Inc

Buy Now Datasheet

CO435-50.000-EXT-TTR Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC RALTRON ELECTRONICS CORP
Reach Compliance Code unknown compliant
Additional Feature TRAY TAPE AND REEL
Fall Time-Max 0.35 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns 5 ns
Supply Voltage-Max 1.89 V 3.63 V
Supply Voltage-Min 1.71 V 2.97 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Output Load 5 TTL, 20 pF

Compare 530WA50M0000DG with alternatives

Compare CO435-50.000-EXT-TTR with alternatives