530TB125M000BGR vs 530TA125M000DGR feature comparison

530TB125M000BGR Silicon Laboratories Inc

Buy Now Datasheet

530TA125M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 6 PIN

Compare 530TB125M000BGR with alternatives

Compare 530TA125M000DGR with alternatives