530SB125M000DGR
vs
SIT9121AI-2C1-25S125.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SITIME CORP
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.35 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
0.35 ns
|
0.7 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
1
|
Output Load |
|
100 OHM
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC6,.12
|
Supply Current-Max |
|
69 mA
|
|
|
|
Compare 530SB125M000DGR with alternatives
Compare SIT9121AI-2C1-25S125.000000 with alternatives