530PB25M0000BGR
vs
VC-820-EAE-EAAN-25M0000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TAPE AND REEL
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.85mm
3.2mm x 2.5mm x 1.2mm
Supply Voltage-Max
3.63 V
3.45 V
Supply Voltage-Min
2.97 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
3
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Fall Time-Max
4 ns
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/65
Qualification Status
Not Qualified
Rise Time-Max
4 ns
Technology
CMOS
Compare 530PB25M0000BGR with alternatives