530PB25M0000BGR
vs
540GAA25M0000CBGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; OTHER SUPPLY VGE ALSO AVAILABLE
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
5 pF
Physical Dimension
7.0mm x 5.0mm x 1.85mm
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
2
Fall Time-Max
1.5 ns
Output Low Current-Max
8 mA
Package Equivalence Code
SOLCC6,.1,43
Rise Time-Max
1.5 ns
Screening Level
MIL-STD-883
Supply Current-Max
125 mA
Compare 530PB25M0000BGR with alternatives