530PB12M0000BG
vs
SM7720HV-12.8M-T250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
PLETRONICS INC
Reach Compliance Code
unknown
compliant
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
4
Operating Frequency-Nom
12 MHz
12.8 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.73mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
GOLD OVER NICKEL
Base Number Matches
1
1
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
Rise Time-Max
5 ns
Compare 530PB12M0000BG with alternatives
Compare SM7720HV-12.8M-T250 with alternatives