530PA50M0000BGR
vs
AP2SM-50.000MHZ-C-OP2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
ABRACON LLC
Reach Compliance Code
unknown
compliant
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
177.8mm x 127.0mm x 41.91mm
2.5mm x 2.0mm x 0.8mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Additional Feature
BULK
Fall Time-Max
10 ns
Rise Time-Max
10 ns
Compare 530PA50M0000BGR with alternatives
Compare AP2SM-50.000MHZ-C-OP2 with alternatives