530NB125M000DGR vs SIT9365AI-2E1-33N125.000000X feature comparison

530NB125M000DGR Skyworks Solutions Inc

Buy Now Datasheet

SIT9365AI-2E1-33N125.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SITIME CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.35 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.1mm x 5.1mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.35 ns 0.47 ns
Supply Current-Max 98 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Output Load 100 OHM

Compare 530NB125M000DGR with alternatives

Compare SIT9365AI-2E1-33N125.000000X with alternatives