530NB125M000DG vs SIT9366AC-2E1-33N125.000000 feature comparison

530NB125M000DG Skyworks Solutions Inc

Buy Now Datasheet

SIT9366AC-2E1-33N125.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SITIME CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN DILCC6,.2
Reach Compliance Code compliant unknown
Additional Feature TRAY
Fall Time-Max 0.35 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7mm x 5mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.35 ns 0.47 ns
Supply Current-Max 98 mA 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Output Load 100 OHM
Screening Level MIL-STD-883F

Compare 530NB125M000DG with alternatives

Compare SIT9366AC-2E1-33N125.000000 with alternatives