530NB100M000DGR
vs
SDS3820A-100.0000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
DILCC6,.2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
BULK
|
Fall Time-Max |
0.35 ns
|
0.85 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
945 MHz
|
162 MHz
|
Operating Frequency-Min |
10 MHz
|
38.88 MHz
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
7.0mm x 5.0mm x 2.0mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
0.35 ns
|
0.85 ns
|
Supply Current-Max |
98 mA
|
75 mA
|
Supply Voltage-Max |
3.63 V
|
2.625 V
|
Supply Voltage-Min |
2.97 V
|
2.375 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Output Load |
|
100 OHM, 5 pF
|
|
|
|
Compare 530NB100M000DGR with alternatives
Compare SDS3820A-100.0000 with alternatives