530NA125M000DG
vs
SIT9365AI-2E3-33N125.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SITIME CORP
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRAY
Fall Time-Max
0.35 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7mm x 5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
0.47 ns
Supply Current-Max
98 mA
79 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
NICKEL PALLADIUM GOLD
Base Number Matches
2
1
Factory Lead Time
12 Weeks
Output Load
100 OHM
Screening Level
MIL-STD-883F
Compare 530NA125M000DG with alternatives
Compare SIT9365AI-2E3-33N125.000000Y with alternatives