530MA122M000DG vs 530AA122M000DG feature comparison

530MA122M000DG Silicon Laboratories Inc

Buy Now Datasheet

530AA122M000DG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature TRAY TRAY
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 122 MHz 122 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 6 PIN

Compare 530MA122M000DG with alternatives

Compare 530AA122M000DG with alternatives