530JC100M000DG
vs
590VD100M000DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRAY
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
7%
7%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare 530JC100M000DG with alternatives