530GA125M000BGR vs 530GA125M000DGR feature comparison

530GA125M000BGR Silicon Laboratories Inc

Buy Now Datasheet

530GA125M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
SILICON LABORATORIES INC SILICON LABORATORIES INC
unknown compliant
TAPE AND REEL TAPE AND REEL
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
125 MHz 125 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
15 pF
7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.85mm
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
1 2
ROHS COMPLIANT, SMD, 6 PIN
945 MHz
10 MHz
PLASTIC/EPOXY
DILCC6,.2
Not Qualified
88 mA

Compare 530GA125M000BGR with alternatives

Compare 530GA125M000DGR with alternatives