530FB50M0000BGR
vs
SIT9365AI-2E1-25N50.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SITIME CORP
Reach Compliance Code
unknown
compliant
Fall Time-Max
0.35 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.35 ns
0.47 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
2
Package Description
QFN, 6 PIN
Samacsys Manufacturer
SiTime
Output Load
100 OHM
Package Equivalence Code
DILCC6,.2
Screening Level
MIL-STD-883F
Supply Current-Max
79 mA
Compare 530FB50M0000BGR with alternatives
Compare SIT9365AI-2E1-25N50.000000 with alternatives