530FB50M0000BG
vs
EMDS22F2H-50.000MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
0.35 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
0.35 ns
|
0.325 ns
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
Output Load |
|
100 OHM
|
|
|
|
Compare 530FB50M0000BG with alternatives
Compare EMDS22F2H-50.000MTR with alternatives