530FB100M000BGR vs 530SB100M000DGR feature comparison

530FB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

530SB100M000DGR Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD OVER NICKEL
Base Number Matches 1 2
Package Description ROHS COMPLIANT, SMD, 6 PIN
Additional Feature TAPE AND REEL
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare 530FB100M000BGR with alternatives

Compare 530SB100M000DGR with alternatives