530FB100M000BGR vs SIT9366AI-2B1-25E100.000000G feature comparison

530FB100M000BGR Silicon Laboratories Inc

Buy Now Datasheet

SIT9366AI-2B1-25E100.000000G SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SITIME CORP
Reach Compliance Code unknown compliant
Fall Time-Max 0.35 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.35 ns 0.47 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description PQFD-6
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Supply Current-Max 79 mA

Compare 530FB100M000BGR with alternatives

Compare SIT9366AI-2B1-25E100.000000G with alternatives