530EA100M000BG
vs
M270364BPN100.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
0.35 ns
|
0.4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
530
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
0.35 ns
|
0.4 ns
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEADLESS PACKAGE-6
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Number of Terminals |
|
6
|
Output Load |
|
50 OHM
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Supply Current-Max |
|
80 mA
|
|
|
|
Compare 530EA100M000BG with alternatives
Compare M270364BPN100.000000 with alternatives