530CA50M0000DG vs HT-MM900A7-7K-EE-50M0000000_SNPB feature comparison

530CA50M0000DG Skyworks Solutions Inc

Buy Now Datasheet

HT-MM900A7-7K-EE-50M0000000_SNPB Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TRAY ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 2.5mm x 2.0mm x 0.75mm
Qualification Status Not Qualified
Supply Current-Max 88 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL TIN LEAD
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Fall Time-Max 2.5 ns
Rise Time-Max 2.5 ns

Compare 530CA50M0000DG with alternatives

Compare HT-MM900A7-7K-EE-50M0000000_SNPB with alternatives