530CA20M0000BGR
vs
SM5545TEV-20.0M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
PLETRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
5.0mm x 3.2mm x 1.15mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
4
|
Package Description |
|
DILCC4,.12
|
Samacsys Manufacturer |
|
Pletronics
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TAPE; TR, 7/10/13 INCH
|
Fall Time-Max |
|
5 ns
|
Operating Frequency-Max |
|
160 MHz
|
Operating Frequency-Min |
|
0.8 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.12
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
5 ns
|
Supply Current-Max |
|
90 mA
|
|
|
|
Compare 530CA20M0000BGR with alternatives
Compare SM5545TEV-20.0M with alternatives