530BB010M000DG
vs
EMDS13F2J-10.000MTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY
TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.35 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.35 ns
0.325 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Output Load
100 OHM
Compare 530BB010M000DG with alternatives
Compare EMDS13F2J-10.000MTR with alternatives