530BB010M000BG vs 531BB010M000DGR feature comparison

530BB010M000BG Silicon Laboratories Inc

Buy Now Datasheet

531BB010M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Oscillator Type LVDS LVDS
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-6
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Compare 530BB010M000BG with alternatives

Compare 531BB010M000DGR with alternatives