530AB100M000BGR
vs
SIT9386AE-1B1-33E100.000000E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SITIME CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
0.35 ns
|
0.31 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
530
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
3.2mm x 2.5mm x 0.95mm
|
Rise Time-Max |
0.35 ns
|
0.31 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Number of Terminals |
|
6
|
Output Load |
|
50 OHM
|
Package Equivalence Code |
|
SOLCC6,.1,43
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
89 mA
|
|
|
|
Compare 530AB100M000BGR with alternatives
Compare SIT9386AE-1B1-33E100.000000E with alternatives