530AA622M000DG
vs
NBXMBA024LN1TAG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
ONSEMI
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, CLCC, 848AB, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRAY
|
SUPPLY VOLTAGE 2.5V ALSO POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL
|
Fall Time-Max |
0.35 ns
|
0.4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
622 MHz
|
622.08 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
0.35 ns
|
0.4 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
2
|
1
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
848AB
|
Manufacturer Series |
|
NBXSBA024
|
Output Load |
|
50 OHM
|
|
|
|
Compare 530AA622M000DG with alternatives
Compare NBXMBA024LN1TAG with alternatives