530780-1 vs 531812-3 feature comparison

530780-1 TE Connectivity

Buy Now Datasheet

531812-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302 POLARIZED
Body Breadth 0.248 inch 0.248 inch
Body Depth 0.4 inch 0.4 inch
Body Length 2.355 inch 2.005 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (30)
Contact Finish Termination GOLD TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.075 inch
Mating Contact Row Spacing 0.1 inch 0.125 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 HOLE .087-.098
Mounting Option 2 THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 50u inch 30u inch
Polarization Key SHRD ENDS SHRD ENDS
Terminal Length 0.565 inch 0.156 inch
Terminal Pitch 2.54 mm 1.91 mm
Termination Type SOLDER; WIRE WRAP SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0

Compare 530780-1 with alternatives

Compare 531812-3 with alternatives