53048-1110 vs ZW-11-11-T-S-590-132-002 feature comparison

53048-1110 Molex

Buy Now Datasheet

ZW-11-11-T-S-590-132-002 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZED, SHROUDED
Body Breadth 0.138 inch 0.1 inch
Body Depth 0.217 inch 0.59 inch
Body Length 0.61 inch 1.1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.049 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Terminal Length 0.091 inch 0.132 inch
Terminal Pitch 1.25 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A
Reference Standard UL, CSA

Compare 53048-1110 with alternatives

Compare ZW-11-11-T-S-590-132-002 with alternatives