5302H1-5V vs 550-0507-004 feature comparison

5302H1-5V CML Innovative Technologies

Buy Now Datasheet

550-0507-004 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A 0.02 A
Lens Type DIFFUSED
Luminous Intensity-Nom 8.0 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.096 mm 5.97 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 655 nm
Shape ROUND ROUND
Size 5.08 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2
Samacsys Manufacturer Dialight
Forward Voltage-Max 5 V
JESD-609 Code e0
Luminous Intensity-Min 0.002 cd
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5302H1-5V with alternatives

Compare 550-0507-004 with alternatives