53020-1010 vs 20021121-10010C5LF feature comparison

53020-1010 Molex

Buy Now Datasheet

20021121-10010C5LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.217 inch 0.135 inch
Body Depth 0.205 inch 0.059 inch
Body Length 0.413 inch 0.25 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.059 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.4892 mm 3.9116 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.091 inch
Terminal Pitch 1.5 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 2
Board Mounting Option PEG
Contact Finish Termination Gold (Au)
Durability 100 Cycles
Insertion Force-Max 2.1406 N
Insulator Color BLACK
JESD-609 Code e4
Plating Thickness 10u inch
Withdrawl Force-Min .1946 N

Compare 53020-1010 with alternatives

Compare 20021121-10010C5LF with alternatives