5300H1
vs
550-5107-004F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
HIGH RELIABILITY
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.06 A
|
0.025 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
6.3 mcd
|
34.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
4
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.096 mm
|
5.97 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5.08 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
4
|
1
|
Samacsys Manufacturer |
|
Dialight
|
Forward Voltage-Max |
|
2.1 V
|
JESD-609 Code |
|
e1
|
Luminous Intensity-Min |
|
0.034 cd
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare 5300H1 with alternatives
Compare 550-5107-004F with alternatives