5300E15
vs
HLMP-3507
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Luminous Intensity-Nom |
10.0 mcd
|
5.2 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.096 mm
|
8.81 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
563 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5.08 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
40 deg
|
60 deg
|
Base Number Matches |
1
|
1618
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
TINTED DIFFUSED
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 5300E15 with alternatives
Compare HLMP-3507 with alternatives