53-8073 vs BCX71KD87Z feature comparison

53-8073 Minireel Components

Buy Now Datasheet

BCX71KD87Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MINIREEL COMPONENTS NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 2
JEDEC-95 Code TO-236AB
Transistor Application AMPLIFIER
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns

Compare 53-8073 with alternatives