53-136-48-5-T
vs
P9403-48-23
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
PROTECTRON ELECTROMECH PVT LTD
Reach Compliance Code
compliant
unknown
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (40) OVER NICKEL
GOLD FLASH
Contact Finish Termination
GOLD FLASH (40) OVER NICKEL
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Material
COPPER ALLOY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare 53-136-48-5-T with alternatives
Compare P9403-48-23 with alternatives