53-136-40-1-T vs SL2220F-KWD2PB feature comparison

53-136-40-1-T Cristek Interconnects Inc

Buy Now Datasheet

SL2220F-KWD2PB Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (40) OVER NICKEL GOLD FLASH
Contact Finish Termination GOLD FLASH (40) OVER NICKEL TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Material COPPER ALLOY
UL Flammability Code 94V-0

Compare 53-136-40-1-T with alternatives

Compare SL2220F-KWD2PB with alternatives