53-123-030C-MIL vs M55302/58-C30X feature comparison

53-123-030C-MIL Cristek Interconnects Inc

Buy Now Datasheet

M55302/58-C30X Incon Inc

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC INCON INC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (40) OVER NICKEL GOLD OVER NICKEL (150)
Contact Finish Termination GOLD FLASH (40) OVER NICKEL GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 4
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 53-123-030C-MIL with alternatives

Compare M55302/58-C30X with alternatives